
4-bit CMOS bus switch with SPST throw configuration, featuring 4 independent circuits. Offers a 4-bit address bus width and operates with a single supply voltage ranging from 4V to 5.5V, with a nominal 5V. Delivers 128mA low-level output current and -128mA high-level output current, with a low quiescent current of 3µA. Surface mountable in a TSSOP package, this RoHS compliant component boasts a propagation delay of 0.25ns.
Checking distributor stock and pricing after the page loads.
Onsemi FST3126MTCX technical specifications.
| Address Bus Width | 4b |
| Package/Case | TSSOP |
| Height | 0.9mm |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
