
CMOS bus switch, 1-element, 8-bit, SPST throw configuration, featuring a 0.25ns propagation delay and 6.4ns turn-on delay. Operates with a single supply voltage of 4V to 5.5V, with a typical 5V operating voltage. Offers ±128mA high/low level output current and 11Ω on-resistance. Packaged in a 20-pin QSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Onsemi FST3245QSC technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.2412g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST3245QSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
