
CMOS bus exchanger featuring 2 independent 4-bit 2:1 multiplexer/demultiplexer circuits. Surface mount TSSOP package with 8 input lines and 2 output lines per circuit. Operates with a single 4V to 5.5V supply voltage, typically 5V, and offers a low quiescent current of 3µA. Achieves a fast propagation delay of 0.25ns and a turn-on delay time of 6.3ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FST3253MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FST3253MTC technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SP4T |
| Turn-On Delay Time | 6.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FST3253MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
