
CMOS bus exchanger featuring 2 independent SP4T circuits, each with 8 input and 2 output lines. This surface mount QSOP package component operates with a single 4V to 5.5V supply, ideal for 5V systems. Achieves a low quiescent current of 3uA and a fast propagation delay of 0.25ns. Designed for a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Onsemi FST3253QSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FST3253QSC technical specifications.
| Package/Case | QSOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4700 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SP4T |
| Turn-On Delay Time | 6.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FST3253QSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
