
CMOS 8-input, 4-output bus switch IC featuring multiplexer and demultiplexer logic functions. This single-element device offers 4 independent circuits with SPDT throw configuration, operating from a 3V to 5.5V single supply. Surface mountable in a 16-pin TSSOP package (5mm L x 4.4mm W x 0.9mm H), it boasts a 0.25ns propagation delay and 9.9ns turn-on delay. RoHS compliant and lead-free, it operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Onsemi FST3257MTCX technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Functions | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 9.9ns |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
