
8-bit bus switch featuring CMOS technology, designed for surface mount installation in a TSSOP package. This single-supply integrated circuit offers 1 independent circuit with SPST throw configuration, supporting a 4V to 5.5V operating supply voltage. Delivering 128mA high-level and -128mA low-level output current, it boasts a 0.25ns propagation delay and 8.2ns turn-on delay. The component operates within a -40°C to 85°C temperature range and is RoHS compliant and lead-free.
Onsemi FST3345MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.191g |
| RoHS | Compliant |
No datasheet is available for this part.
