
The FST3383MTCX is a 10-bit, 10-input, 10-output CMOS multiplexer from Onsemi. It is packaged in a TSSOP-14 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 10uA. The FST3383MTCX has a propagation delay of 0.25ns and a turn-on delay time of 6.5ns. It can handle a low-level output current of 120mA and is suitable for use in surface mount applications.
Onsemi FST3383MTCX technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FST3383MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
