10-bit, low-power bus switch utilizing CMOS technology. Features 2 independent SPST circuits, each with a 0.25ns propagation delay and 6.2ns turn-on delay. Operates from a 4V to 5.5V single supply, with a nominal supply current of 3µA. Offers ±128mA output current and 11Ω on-resistance. Packaged in a surface-mount TSSOP, this RoHS compliant component is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi FST3384MTCX technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Bits | 10 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 128mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.212g |
| RoHS | Compliant |
