
The FST3384QSC is a dual SPST CMOS logic switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of -128mA and a low level output current of 128mA. The device is packaged in a QSOP-24 package and is lead free. It operates on a single supply voltage of 5V and has a quiescent current of 3uA.
Sign in to ask questions about the Onsemi FST3384QSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FST3384QSC technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Resistance | 11R |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FST3384QSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
