
10-bit low power bus switch, QSOP package, featuring 2 independent SPST circuits. Operates with a single supply voltage from 4V to 5.5V, consuming a low quiescent current of 3µA. Offers a propagation delay of 0.25ns and a turn-on delay time of 6.2ns. Supports high and low level output currents of ±128mA with a resistance of 11Ω. Surface mountable, this CMOS technology component is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FST3384QSCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FST3384QSCX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Resistance | 11R |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.2556g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FST3384QSCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
