
10-bit CMOS bus switch with two independent SPST circuits. Features low quiescent current of 3µA and a propagation delay of 0.25ns. Operates with a single supply voltage from 4V to 5.5V, supporting high level output current of -128mA and low level output current of 128mA. Surface mountable in a SOP package, this component offers a resistance of 11Ω and a turn-on delay time of 6.2ns.
Sign in to ask questions about the Onsemi FST3384WMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FST3384WMX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Resistance | 11R |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.2ns |
| Weight | 1.098g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FST3384WMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
