Onsemi FSTD32211G technical specifications.
| Package/Case | BGA |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 48 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 720 |
| Packaging | Tray |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSTD32211G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
