
Low Power, Two-Port, Hi-Speed USB2.0 (480Mbps) Switch, 5000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi FSUSB104UMX technical specifications.
| Data Rate | 480Mbps |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 6.5R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Weight | 18.08g |
| Width | 1.8mm |
| RoHS | Compliant |