
2-channel, 2-bit, DPDT multiplexer/demultiplexer IC for full-speed USB applications. Features a 12Mbps data rate and 1.5 Ohm on-state resistance. Operates from a 3V to 4.3V supply voltage, with a typical operating voltage of 5V. Packaged in a lead-free, surface-mount TSSOP with dimensions of 5mm (L) x 4.4mm (W) x 0.9mm (H). RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi FSUSB11MTCX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 12Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 1.5R |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
