
High-speed USB 2.0 multiplexer supporting 480Mbps data rates and 750MHz bandwidth. This single-port, 1-channel switch features 4 inputs and 2 outputs, with an on-state resistance of 6.5 Ohms and drain-to-source resistance of 4.5 Ohms. Operates with a single supply voltage between 3V and 3.6V, within an extended temperature range of -40°C to 85°C. Packaged in a lead-free MSOP for surface mounting, this RoHS compliant component is supplied on a 4000-piece tape and reel.
Sign in to ask questions about the Onsemi FSUSB20MUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSUSB20MUX technical specifications.
| Bandwidth | 750MHz |
| Package/Case | MSOP |
| Data Rate | 480Mbps |
| Drain to Source Resistance | 4.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Number of Ports | 1 |
| On-State Resistance | 6.5R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 7ns |
| USB Standard | USB 2.0 |
| Weight | 0.1125g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSUSB20MUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
