Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSUSB22BQX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 480Mbps |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1uW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| On-State Resistance | 6.5R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 6.5R |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.123g |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSUSB22BQX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FSUSB22BQX
Product discontinuance notice P245A details end-of-life status and suggested replacements for various Fairchild Semiconductor logic, power management, and MOSFET components.
