The FSUSB22MTC is a 4-channel SPDT logic switch from Onsemi, packaged in a TSSOP-16. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device features an on-state resistance of 6.5R and is available in lead-free packaging.
Sign in to ask questions about the Onsemi FSUSB22MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSUSB22MTC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1uW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| On-State Resistance | 6.5R |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Resistance | 6.5R |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSUSB22MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.