
High-speed USB 2.0 (480Mbps) switch, a 2-port multiplexer/demultiplexer IC designed for surface mount applications. Features 4 bits, 4 channels, 4 inputs, and 8 outputs, with a single pole double throw (SPDT) configuration. Operates with a single supply voltage between 3V and 3.6V, exhibiting low power consumption with a nominal supply current of 1µA and maximum power dissipation of 1µW. Offers an on-state resistance of 6.5Ω and operates across a temperature range of -40°C to 85°C. Packaged in TSSOP, this lead-free and RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi FSUSB22MTCX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 480Mbps |
| Height | 1.1mm |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1uW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Number of Ports | 2 |
| On-State Resistance | 6.5R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1uW |
| Radiation Hardening | No |
| Resistance | 6.5R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| USB Standard | USB 2.0 |
| Weight | 0.173g |
| RoHS | Compliant |
No datasheet is available for this part.
