This Onsemi FSUSB22QSC is a 4-channel SPDT logic IC packaged in a QSOP-16. It operates within a temperature range of -40°C to 85°C and is powered by a single supply voltage of up to 3.6V. The device features an on-state resistance of 6.5 ohms and is available in a lead-free package.
Sign in to ask questions about the Onsemi FSUSB22QSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSUSB22QSC technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1uW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 6.5R |
| Package Quantity | 4700 |
| Packaging | Rail/Tube |
| Resistance | 6.5R |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSUSB22QSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
