
The FSUSB22QSCX is a 4-channel SPDT logic switch from Onsemi, featuring a -3db bandwidth of 750MHz and a maximum operating temperature range of -40°C to 85°C. It is packaged in a QSOP case and is designed for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 1uW. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V.
Onsemi FSUSB22QSCX technical specifications.
| -3db Bandwidth | 750MHz |
| Package/Case | QSOP |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1uW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1uW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Weight | 0.288g |
| RoHS | Compliant |
No datasheet is available for this part.
