The FSUSB30BQX is a high-speed switch from Onsemi with a -3db bandwidth of 720MHz and a data rate of 480Mbps. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a tape and reel format with 3000 units per package and has a weight of 0.12g. It is designed for surface mount applications and has a maximum supply voltage of 4.3V and a minimum supply voltage of 3V.
Onsemi FSUSB30BQX technical specifications.
| -3db Bandwidth | 720MHz |
| Bandwidth | 720MHz |
| Data Rate | 480Mbps |
| Drain to Source Resistance | 6.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Weight | 0.12g |
| RoHS | Compliant |
No datasheet is available for this part.