
High-speed USB 2.0 (480 Mbps) switch with a 720MHz bandwidth, designed for low-power applications. This DPDT multiplexer features 2 inputs and 1 output, supporting USB interface and a 5.5V maximum voltage. Operating between -40°C and 85°C, it offers a low nominal supply current of 1µA and a drain-to-source resistance of 6.5Ω. The surface-mount component is lead-free, RoHS compliant, and supplied on a 5000-unit tape and reel.
Onsemi FSUSB30L10X technical specifications.
| -3db Bandwidth | 720MHz |
| Bandwidth | 720MHz |
| Data Rate | 480Mbps |
| Drain to Source Resistance | 6.5R |
| Height | 0.5mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Operating Supply Current | 1uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| USB Standard | USB 2.0 |
| Voltage | 5.5V |
| Weight | 0.026g |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.