
High-speed USB 2.0 (480 Mbps) multiplexer, featuring a 750MHz bandwidth and 720MHz -3dB bandwidth. This low-power device operates with a nominal supply current of 1uA, supporting a voltage range of 3V to 4.3V. It offers 2 ports and 4 outputs, with a DPDT throw configuration and 2 inputs. The component is housed in a compact 3mm x 3mm x 1.1mm MSOP package for surface mounting, with a drain-to-source resistance of 4.5R.
Sign in to ask questions about the Onsemi FSUSB30MUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSUSB30MUX technical specifications.
| -3db Bandwidth | 720MHz |
| Bandwidth | 750MHz |
| Package/Case | MSOP |
| Data Rate | 480Mbps |
| Drain to Source Resistance | 4.5R |
| Height | 1.1mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 13ns |
| USB Standard | USB 2.0 |
| Weight | 0.1125g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSUSB30MUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
