
High-speed USB 2.0 (480 Mbps) switch, a single-channel, DPDT multiplexer/demultiplexer IC designed for surface mount applications. Features a 750MHz bandwidth, 550MHz -3dB bandwidth, and a low 0.25ns propagation delay. Operates with a single supply voltage range of 3V to 4.3V, drawing a nominal supply current of 1µA and a maximum operating current of 50mA. This lead-free, RoHS compliant component offers 2 inputs and 1 output with an on-state resistance of 7Ω, suitable for operation between -40°C and 85°C.
Onsemi FSUSB30UMX technical specifications.
| -3db Bandwidth | 550MHz |
| Bandwidth | 750MHz |
| Current | 50mA |
| Data Rate | 480Mbps |
| Height | 0.5mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 7R |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Voltage | 4.3V |
| Weight | 18.08g |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
