
This analog switch is a single pole, single throw (SPST) device featuring a DPST throw configuration. It supports a USB interface with a data rate of 480Mbps and operates with a single supply voltage ranging from 3V to 4.3V. The component offers 2 channels, 2 inputs, and 2 outputs, with an on-state resistance of 10 Ohms. Packaged in a compact 8-pin TSSOP (2mm x 2.3mm x 0.7mm) for surface mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi FSUSB31K8X technical specifications.
| Package/Case | TSSOP |
| Data Rate | 480Mbps |
| Height | 0.7mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 0.1uW |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 10R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100uW |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.03g |
| Width | 2.3mm |
| RoHS | Compliant |
No datasheet is available for this part.