
High-speed USB 2.0 switch supporting 480Mbps data rates. This dual SPST (Single Pole Single Throw) multiplexer/demultiplexer features a low power design with a maximum power dissipation of 0.1uW. Operating across a 3V to 4.3V supply range, it offers a 10 Ohm on-state resistance. Packaged in a compact 1.6mm x 1.6mm x 0.5mm surface-mount form factor, this RoHS compliant component is supplied on tape and reel.
Onsemi FSUSB31L8X technical specifications.
| Data Rate | 480Mbps |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 0.1uW |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 10R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPST |
| Voltage | 5.5V |
| Weight | 0.025g |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
