Sign in to ask questions about the Onsemi FSUSB31L8X_F113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSUSB31L8X_F113 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSUSB31L8X_F113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.