Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSUSB31UMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSUSB31UMX technical specifications.
| -3db Bandwidth | 720MHz |
| Data Rate | 480Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 10R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.04g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSUSB31UMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
