
High-speed USB 2.0 (480Mbps) multiplexer with a 720MHz -3dB bandwidth. This surface mount logic IC features two ports, two circuits, and two inputs/outputs, supporting USB and UART interfaces. Operating from a 3V to 4.3V supply, it offers a low nominal supply current of 1µA and a maximum operating current of 100mA. Packaged in a 3mm x 3mm MSOP, this lead-free component is supplied on a 4000-piece tape and reel.
Sign in to ask questions about the Onsemi FSUSB42MUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSUSB42MUX technical specifications.
| -3db Bandwidth | 720MHz |
| Package/Case | MSOP |
| Current | 100mA |
| Data Rate | 480Mbps |
| Height | 0.7mm |
| Interface | USB, UART |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 4.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 6.5R |
| RoHS Compliant | Yes |
| Voltage | 4.3V |
| Weight | 0.1125g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSUSB42MUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
