
High-speed USB 2.0 (480Mbps) multiplexer/demultiplexer IC supporting two ports and one channel. Features a 720MHz bandwidth and 0.25ns propagation delay. Operates from a 3V to 4.3V supply voltage with a low 1uA supply current. Surface mount package with dimensions of 1.4mm (L) x 1.8mm (W) x 0.5mm (H). RoHS compliant and lead-free.
Onsemi FSUSB42UMX technical specifications.
| -3db Bandwidth | 720MHz |
| Bandwidth | 720MHz |
| Data Rate | 480Mbps |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| Output Current | 100mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Termination | SMD/SMT |
| Weight | 18.08g |
| Width | 1.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
