The FSUSB45UMX is a dual SPDT switch with a -3db bandwidth of 720MHz and an on-state resistance of 6.5R. It operates over a temperature range of -40°C to 85°C and is supplied from a single voltage source. The device is packaged in a VQCCN package and is available in tape and reel packaging. The FSUSB45UMX is RoHS compliant and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Onsemi FSUSB45UMX technical specifications.
| -3db Bandwidth | 720MHz |
| Height | 0.5mm |
| Length | 1.8mm |
| Max Input Voltage | 4.3V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Switches | 2 |
| On-State Resistance | 6.5R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6.5R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Weight | 18.08g |
| Width | 1.4mm |
| RoHS | Compliant |