
The FSUSB46K8X is a single-channel multiplexer with a -3db bandwidth of 720MHz and an operating supply voltage of 3.3V. It is available in a VSSOP package and is RoHS compliant. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It draws an operating supply current of 1uA and has an on-state resistance of 6.5 ohms.
Onsemi FSUSB46K8X technical specifications.
| -3db Bandwidth | 720MHz |
| Bandwidth | 720MHz |
| Data Rate | 480Mbps |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 6.5R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.03g |
| Width | 2.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
