
This single channel logic IC operates within a temperature range of -40°C to 85°C and is RoHS compliant. It features a -3db bandwidth of 720MHz and a data rate of 480Mbps. The device is packaged in a surface mount LCC8 package and is lead free.
Onsemi FSUSB46L8X technical specifications.
| -3db Bandwidth | 720MHz |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 6.5R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6.5R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.025g |
| RoHS | Compliant |
No datasheet is available for this part.