
Analog Switch Single SP3T 12-Pin UMLP T/R
Checking distributor stock and pricing after the page loads.
Onsemi FSUSB63UMX technical specifications.
| -3db Bandwidth | 830MHz |
| Bandwidth | 830MHz |
| Data Rate | 480Mbps |
| Height | 0.5mm |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| On-State Resistance | 6R |
| Operating Supply Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.013155386g |
| Width | 1.8mm |
| RoHS | Compliant |
