
The FSUSB73UMX is a surface mount multiplexer with a single output and three inputs. It operates over a temperature range of -40°C to 85°C and is powered by a single supply voltage of 3V. The device has an on-state resistance of 6.5 ohms and a supply current of 9 microamperes. It is compliant with RoHS regulations and is available in a tape and reel packaging with 5000 units per package.
Onsemi FSUSB73UMX technical specifications.
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| On-State Resistance | 6.5R |
| Operating Supply Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 6.5R |
| RoHS Compliant | Yes |
| Supply Current | 9uA |
| Supply Type | Single |
| Voltage | 4.4V |
| Weight | 0.00654g |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSUSB73UMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
