
High-speed USB 2.0 multiplexer, supporting a 480Mbps data rate. This surface-mount integrated circuit features a single channel with four inputs and one output, operating with a single supply voltage of 3V, ranging from -500mV to 5.25V. It offers a low on-state resistance of 6.5 Ohms and a typical supply current of 9uA, with an operating temperature range of -40°C to 85°C. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Onsemi FSUSB74MPX technical specifications.
| Data Rate | 480Mbps |
| Height | 0.75mm |
| Interface | USB |
| Length | 3mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| On-State Resistance | 6.5R |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6.5R |
| RoHS Compliant | Yes |
| Supply Current | 9uA |
| Supply Type | Single |
| Voltage | 4.4V |
| Weight | 0.126g |
| Width | 3mm |
| RoHS | Compliant |
