
High-speed USB 2.0 multiplexer for surface mount applications. Features a 480Mbps data rate and a single channel, single circuit configuration. Operates with a single supply voltage range from -500mV to 5.25V. Offers a low on-state resistance of 6.5 Ohms. Packaged in tape and reel with 5000 units.
Checking distributor stock and pricing after the page loads.
Onsemi FSUSB74UMX technical specifications.
| Data Rate | 480Mbps |
| Height | 0.5mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 6.5R |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 6.5R |
| RoHS Compliant | Yes |
| Supply Current | 9uA |
| Supply Type | Single |
| Voltage | 4.4V |
| Weight | 0.00654g |
| Width | 2.6mm |
| RoHS | Compliant |
