
10A, 150V ultra-low forward voltage Schottky rectifier diode, featuring a TO-277 JEDEC package with dual terminal positions. Operating across a wide temperature range from -55°C to 150°C, this single-element silicon rectifier offers a maximum repetitive peak reverse voltage of 150V.
Onsemi FSV10150V technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-277 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FSV10150V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.