
Ultra-low VF Schottky rectifier with a maximum repetitive peak reverse voltage of 60 V and a forward current capability of 10 A. Features a JEDEC TO-277 package with dual terminal positions and a single silicon rectifier element. Operating temperature range spans from -55°C to 150°C.
Sign in to ask questions about the Onsemi FSV1060V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSV1060V technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-277 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FSV1060V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.