Ultra-low VF Schottky rectifier with a maximum repetitive peak reverse voltage of 100 V and a forward current of 12 A. Features a JEDEC TO-277 package with 3 terminals and dual terminal position. Operates across a wide temperature range from -55°C to 150°C, utilizing a single silicon rectifier element.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-277 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |