
15A, 150V ultra-low VF Schottky rectifier diode featuring a TO-277 JEDEC package. Operating temperature range from -55°C to 150°C. This component offers a maximum repetitive peak reverse voltage of 150V and utilizes a silicon diode element. Designed with dual terminal positions and a single element.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSV15150V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSV15150V technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-277 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FSV15150V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.