
Single supply reset timer IC featuring four timers/counters and one voltage monitored input. This surface mount component offers a 1.65V to 5V operating voltage range with a maximum power dissipation of 5mW and an operating supply current of 100µA. Outputs provide 50mA high and low level current, with a reset timeout of 400ms and active high/low reset functionality. Packaged on tape and reel, this RoHS compliant integrated circuit operates from -40°C to 85°C.
Onsemi FT3001UMX technical specifications.
| Height | 0.5mm |
| High Level Output Current | 50mA |
| Length | 1.4mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Timers/Counters | 4 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.2s |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 400ms |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Type | Reset Timer |
| Weight | 18.08g |
| Width | 1.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
