
Surface mount reset timer with a fixed 60ms reset timeout and active low reset output. Features a 9ns turn-on delay and 9s propagation delay, with a high level output current of -50mA and low level output current of 500uA. Operates from 1.8V to 5V supply voltage, with a maximum power dissipation of 5mW and quiescent current of 1uA. This RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Height | 0.5mm |
| High Level Output Current | -50mA |
| Length | 1.45mm |
| Low Level Output Current | 500uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Propagation Delay | 9s |
| Quiescent Current | 1uA |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Turn-On Delay Time | 9ns |
| Type | Reset Timer |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FT7511L6X
Product discontinuance notice for various onsemi components including USB transceivers, analog switches, and power management ICs. Last time buy date is January 16, 2020.
