
The FT7521FHX is a surface mount reset timer from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 5mW and operates on a supply voltage between 1.8V and 5V. The device has a quiescent current of 1uA and a reset timeout of 320ms. It is RoHS compliant and available in a VSON package.
Checking distributor stock and pricing after the page loads.
| Height | 0.5mm |
| High Level Output Current | -50mA |
| Length | 1.45mm |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 1uA |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 320ms |
| RoHS Compliant | Yes |
| Type | Reset Timer |
| Weight | 0.02g |
| Width | 1mm |
| RoHS | Compliant |
