
RESET TIMER WITH FIXED DELAY TIME
Checking distributor stock and pricing after the page loads.
| Height | 0.5mm |
| Length | 1.45mm |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9s |
| Quiescent Current | 1uA |
| Reset | Active Low |
| Reset Timeout | 320ms |
| RoHS Compliant | Yes |
| Type | Reset Timer |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
