
Single reset timer IC, surface mountable in a 2mm x 2mm x 0.75mm MLP package. Features a 1.8V to 5V supply voltage range, 310ns propagation and turn-on delay, and 20uA quiescent current. Supports active high/low reset with output currents of +/-500uA. Operates from -40°C to 85°C with 5mW max power dissipation. Lead-free and RoHS compliant.
Onsemi FT8010MPX technical specifications.
| Height | 0.75mm |
| High Level Output Current | -500uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Low Level Output Current | 500uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Propagation Delay | 310ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Series | FT8010 |
| Turn-On Delay Time | 310ns |
| Type | Reset Timer |
| Weight | 0.006g |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.
