
Automotive Power Integrated Module (PIM) featuring six N-channel MOSFETs. Offers a 40V drain-to-source breakdown voltage and a continuous drain current of 150A. Designed for through-hole mounting in a DIP package, this RoHS compliant component operates from -40°C to 175°C with a maximum power dissipation of 115W. Key specifications include a 20kHz frequency, 20V gate-to-source voltage, and a low Rds(on) of 1.66mR.
Onsemi FTCO3V455A1 technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 150A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| FET Type | 6 N-Channel |
| Frequency | 20kHz |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 43.8mm |
| Min Breakdown Voltage | 40V |
| Max Current Rating | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150A |
| Max Power Dissipation | 115W |
| Mount | Through Hole |
| Number of Channels | 6 |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Power Dissipation | 115W |
| Radiation Hardening | No |
| Rds On Max | 1.66mR |
| RoHS Compliant | Yes |
| Series | SPM® |
| Weight | 28.206g |
| Width | 29.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
