The FTCO3V85A1 is an automotive DC/DC converter from Onsemi with a maximum operating temperature of 120 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 23 terminals and a dual terminal position. The converter is packaged in a 19-lead DFM module with dimensions of 29mm in width and 44mm in length. It has a single function and a single output, and is designed for board mount applications.
Onsemi FTCO3V85A1 technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 23 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-T19 |
| Width | 29 |
| Length | 44 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 80 |
| Number of Outputs | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.