
The FTL11639UCX is a surface mount high side switch from Onsemi, operating between -40°C and 85°C. It can handle a maximum output current of 4.5A and a maximum power dissipation of 410mW. The device is RoHS compliant and is packaged in tape and reel quantities of 3000. The switch is designed for on/off interface and has a low operating supply current of 60uA.
Onsemi FTL11639UCX technical specifications.
| Height | 0.37mm |
| Interface | On/Off |
| Length | 1.31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 410mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Voltage | 5V |
| Weight | 0.063g |
| Width | 1.61mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FTL11639UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
