
The FTL75939UCX is a real time clock IC with a single output configuration, operating on a supply voltage between 1.2V and 5.5V. It can handle a maximum power dissipation of 410mW and has a maximum operating temperature of 85°C. The device is surface mount and available in a VFBGA package. It is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Height | 0.37mm |
| Interface | On/Off |
| Length | 1.31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 410mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 5uA |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Voltage | 5V |
| Weight | 0.063g |
| Width | 1.61mm |
| RoHS | Compliant |
